Manufacturer Part #
UP2B-330-R
UP Series 33 uH ±20 % Tolerance 2.1 A Unshielded Low Profile Power Inductor
Product Specification Section
Eaton UP2B-330-R - Product Specification
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
Eaton UP2B-330-R - Technical Attributes
Attributes Table
Inductance-Nom: | 33µH |
Rated Current-Max: | 2.1A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 0.0917Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 13.97mm x W 10.41mm x H 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
550+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
550 per Reel
Mounting Method:
Surface Mount