Manufacturer Part #
LM2596DSADJG
LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK
Product Specification Section
onsemi LM2596DSADJG - Product Specification
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
onsemi LM2596DSADJG - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 40V |
Output Current-Max: | 3A |
Output Voltage Range: | 1.23V to 37V |
Output Type: | Adjustable |
Switching Frequency-Max: | 150kHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 95% |
Efficiency: | 73% |
No. of Outputs: | 1 |
Quiescent Current: | 10mA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.15
40
$1.13
150
$1.12
400
$1.11
1,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount