Manufacturer Part #
CTX100-1P-R
CTX Series 99.01 uH 0.54 A 0.557 Ohm DCR Horizontal SMT EconoPac Power Inductor
Product Specification Section
Eaton CTX100-1P-R - Product Specification
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
Eaton CTX100-1P-R - Technical Attributes
Attributes Table
Inductance-Nom: | 99.01µH |
Rated Current-Max: | 0.54A |
DC Resistance: | 0.557Ω |
Core Material: | Powdered Iron |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,100+
$4.75
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount