Manufacturer Part #
IRFIZ44NPBF
Single N-Channel 55 V 0.024 Ohm 65 nC HEXFET® Power Mosfet - TO-220-3FP
Product Specification Section
Infineon IRFIZ44NPBF - Product Specification
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
Infineon IRFIZ44NPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 55V |
Drain-Source On Resistance-Max: | 0.024Ω |
Rated Power Dissipation: | 45W |
Qg Gate Charge: | 65nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 31A |
Turn-on Delay Time: | 7.3ns |
Turn-off Delay Time: | 47ns |
Rise Time: | 69ns |
Fall Time: | 60ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Input Capacitance: | 1300pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.625
200
$0.605
750
$0.59
2,000
$0.58
5,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole