Manufacturer Part #
ABMM-24.576MHZ-B2-T
ABMM Series 24.576 MHz ±20 ppm 18 pF -20 to +70 °C SMT Microprocessor Crystal
Product Specification Section
Abracon ABMM-24.576MHZ-B2-T - Product Specification
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
Abracon ABMM-24.576MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 24.576MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 40Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | L 7mm x W 5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount