Manufacturer Part #
IRFP4110PBF
Single N-Channel 100 V 4.5 mOhm 210 nC HEXFET® Power Mosfet - TO-247AC
Product Specification Section
Infineon IRFP4110PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change and Part Number Change
02/14/2025 Details and Download
NOTICE WITHDRAWAL
02/14/2025 Details and Download
Multiple Change Notification
11/01/2024 Details and Download
Labeling Change
09/19/2024 Details and Download
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRFP4110PBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 4.5mΩ |
Rated Power Dissipation: | 370W |
Qg Gate Charge: | 210nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 180A |
Turn-on Delay Time: | 25ns |
Turn-off Delay Time: | 78ns |
Rise Time: | 67ns |
Fall Time: | 88ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Height - Max: | 20.7mm |
Length: | 15.87mm |
Input Capacitance: | 9620pF |
Package Style: | TO-247AC |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$1.39
100
$1.37
375
$1.35
750
$1.33
1,875+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Flange Mount