Manufacturer Part #
Z8F1621PM020SG
Z8 Encore! XP® F64XX Series 2 kB RAM 16 kB Flash Microcontroller - PDIP-40
Product Specification Section
Zilog Z8F1621PM020SG - Product Specification
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
Zilog Z8F1621PM020SG - Technical Attributes
Attributes Table
Family Name: | Z8 |
Core Processor: | eZ8 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 2kB |
Speed: | 20MHz |
No of I/O Lines: | 29 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | I2C/On-Chip-ADC/SPI/UART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | 0°C to 70°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | PDIP-40 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10+
$3.84
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole