Manufacturer Part #
UHE1V471MPD
HE Series 35 V 470 uF 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor
Product Specification Section
Nichicon UHE1V471MPD - Product Specification
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
Nichicon UHE1V471MPD - Technical Attributes
Attributes Table
Series: | HE |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 7000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1.05A |
Impedance: | 46mΩ |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
200
$0.35
400
$0.345
600
$0.34
1,000
$0.335
2,000
$0.33
8,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole