Manufacturer Part #
CB3LV-3I-20M000000
CB3LV Series 20 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Product Specification Section
CTS CB3LV-3I-20M000000 - Product Specification
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
CTS CB3LV-3I-20M000000 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 20MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3.3V |
Supply Current: | 25mA |
Load Capacitance: | 50pF |
Output Type: | HCMOS/TTL |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 55% |
Rise Time: | 8ns |
Fall Time: | 8ns |
Dimension: | L 7mm x W 5mm x H 1.8mm |
No of Terminals: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount