Manufacturer Part #
NCP5500DTADJRKG
NCP5500 Series 500 mA 1.25 to 5 V Adjustable Output LDO Regulator -TO-252-5
Product Specification Section
onsemi NCP5500DTADJRKG - Product Specification
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
onsemi NCP5500DTADJRKG - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Range: | 1.25V to 5V |
Output Voltage Fixed: | 1.25V/5V |
Dropout Voltage-Max: | 700mV |
Output Current-Max: | 500mA |
Rated Power: | 2.083W |
Tolerance (%): | ±2.9% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Output Noise: | 35µV |
Load Regulation (%): | 1% |
Current - Limit: | 900mA |
Line Regulation (%): | 1% |
Package Style: | TO-252-5 (DPAK5) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.445
5,000
$0.44
7,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount