Manufacturer Part #
HE721A2400
HE700 Series Dual in Line 0.5 A SPST-NO 24 VDC PCB Mount Reed Relay
Product Specification Section
Littelfuse HE721A2400 - Product Specification
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
Littelfuse HE721A2400 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 0.5A |
Nominal Coil Voltage: | 24V |
Termination Style: | PC Pin |
Relay Type: | Reed |
Coil Type: | Non-Latching |
Coil Current: | 11.1mA |
Coil Resistance: | 2.15kΩ |
Switching Voltage: | 200V |
Power Dissipation: | 10W |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$1.14
1,000
$1.13
1,500
$1.12
2,500+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Mounting Method:
Through Hole