MM74HC595M in Tube by onsemi | A/HC/T | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC595M

74HC Series CMOS 8-Bit Shift Registers w/ Output Latches - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
onsemi MM74HC595M - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 5
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MM74HC595M is a high-speed 8-Bit shift register with Output Latches utilizes advances silicon-gate CMOS technology.This device possesses the high noise immunity and low power consuption of standard CMOS integrated circuits. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • Low Quiescent current:80 µA Maximum
  • Low Input Current: 1 µA Maximum
  • 8-Bit Serial-In, Parallel-Out Shift Register with storage
  • Wide Operating Voltage Range: 2 V-6 V
  • Cascadable
  • Shift Register has Direct Clear
  • Guaranteed Shift Frequency: DC to 30 MHz

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Read More...
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.23
USD
Quantity
Unit Price
1
$0.23
150
$0.225
500
$0.22
2,000
$0.21
7,500+
$0.205
Product Variant Information section