Manufacturer Part #
PVG612SPBF
PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6
Product Specification Section
Infineon PVG612SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023 Details and Download
Part Status:
Active
Active
Infineon PVG612SPBF - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 60V |
On-state Resistance-Max: | 0.5Ω |
Input Current: | 25mA |
Contact Current-Max: | 1A |
Isolation Voltage-RMS: | 4000V |
Dielectric Withstanding Voltage: | 4000V |
Capacitance: | 1pF |
Turn-on Delay Time: | 2ms |
Turn-off Delay Time: | 0.5ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | MDIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
71
USA:
71
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$4.76
10
$4.67
25
$4.59
50
$4.54
125+
$4.41
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MDIP-6
Mounting Method:
Surface Mount