Manufacturer Part #
828922-1
2,5MM Cavity Blanking Plug FOR 5,4MM DI
TE Connectivity 828922-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes Dear Customer, we hereby inform you about the duplication of a molding tool for TE component part "2,5MM CAVITY PLUG FOR 5,4MM DI". Tool build at supplier and serial production at TE San Salvo. Reason for Changes: Customer Request.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1963642, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one.
General Product Description: 2,5MM CAVITY PLUG FOR 5,4MM DI Description of Changes Dear Customer, we hereby inform you about the duplication of a molding tool for TE component part "2,5MM CAVITY PLUG FOR 5,4MM DI". Tool build at supplier and serial production at TE San Salvo. Reason for Changes: Customer Request.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1963642, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. First Date To Ship (Changed Parts Only): 20-JAN-2023
Part Status:
TE Connectivity 828922-1 - Technical Attributes
Type: | Accessory |
Accessory Type: | Sealing |
Operating Temp Range: | -40°C to +130°C |
Available Packaging
Package Qty:
1000 per Bag