Manufacturer Part #
RB160VAM-60TR
RB160VAM Series 60 V 1 A Surface Mount Schottky Barrier Diode - TUMD2M
Product Specification Section
ROHM RB160VAM-60TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RB160VAM-60TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 3A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 40µA |
Forward Voltage: | 0.61V |
Configuration: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0655
6,000
$0.0644
9,000
$0.0637
12,000
$0.0632
15,000+
$0.0618
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount