Manufacturer Part #
NUP4304MR6T1G
NUP4304 Series 1.5 pF Diode Array for ESD Protection in Four Data Lines - SC-74
Product Specification Section
onsemi NUP4304MR6T1G - Product Specification
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
onsemi NUP4304MR6T1G - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Bi-Directional |
Breakdown Voltage-Max: | 70V |
Standoff Voltage: | 70V |
Capacitance: | 1.5pF |
Operating Temp Range: | -40°C to +150°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 2.5µA |
Peak Output Current: | 500mA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount