A1126LLHLX-T in Reel by Allegro MicroSystems | Magnetic / Hall Effect Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A1126LLHLX-T

SENSOR, HALL EFFECT, OMNIPOLAR, SOT23W-3; Hall Effect Type:Omnipolar

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Allegro MicroSystems A1126LLHLX-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 60mA
Supply Voltage: 3V to 24V
Supply Current: 4mA
Sensing Range: ±5.5mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$4,050.00
USD
Quantity
Unit Price
10,000+
$0.405
Product Variant Information section