Manufacturer Part #
ENW-F9501C1KF
WiFi 6 BT LE 5.2 IW611
Product Specification Section
Panasonic ENW-F9501C1KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW-F9501C1KF - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 600.5Mbps |
Frequency Range: | 2400MHz to 5895MHz |
Output Power: | 18dBm |
Sensitivity: | -98dBm |
InterfaceType / Connectivity: | I2S/UART |
Supply Voltage: | 1.71V to 3.46V |
Receiving Current: | 180mA |
Transmitting Current: | 205mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$13.67
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Package Style:
Module
Mounting Method:
Surface Mount