Manufacturer Part #
879-07B-103R001
Male M16 Circular Connector Rear Panel Mount B Code 7 Pin IP67 Straight Solder
Product Specification Section
NorComp 879-07B-103R001 - Product Specification
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
NorComp 879-07B-103R001 - Technical Attributes
Attributes Table
Type: | DIN-Connector |
Style/Orientation: | Straight |
No of Positions: | 7 |
Mating Type: | Threaded |
Termination: | Solder Cup |
IP Rating: | IP67 |
Material: | PBT/PA |
Voltage Rating: | 250V |
Current Rating: | 5A |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$10.35
100
$10.29
150
$10.25
200+
$10.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount