Manufacturer Part #
IRLML6401TRPBF
Single P-Channel 12 V 0.05 Ohm 10 nC SMT HEXFET® Power Mosfet - MICRO-3
Product Specification Section
Infineon IRLML6401TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
06/26/2023 Details and Download
Part Status:
Active
Active
Infineon IRLML6401TRPBF - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 12V |
Drain-Source On Resistance-Max: | 0.05Ω |
Rated Power Dissipation: | 1.3|W |
Qg Gate Charge: | 10nC |
Drain Current: | 4.3A |
Turn-on Delay Time: | 11ns |
Turn-off Delay Time: | 250ns |
Rise Time: | 32ns |
Fall Time: | 210ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | -0.55V |
Input Capacitance: | 830pF |
Package Style: | MICRO-3 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,251,000
USA:
1,251,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.053
9,000
$0.0517
15,000
$0.0511
30,000
$0.0503
60,000+
$0.049
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-3
Mounting Method:
Surface Mount