Manufacturer Part #
IRF5210PBF
Single P-Channel 100 V 0.06 Ohm 180 nC HEXFET® Power Mosfet - TO-220-3
Infineon IRF5210PBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change information:Subject Change of the wafer production location from Infineon Technologies Temecula, USA and EPISIL Technologies Inc., Taiwan to Infineon Technologies Kulim, Malaysia for dedicated G5 P-Channel MOSFET products.Reason :The wafer production of the affected products will be transferred to Infineon Technologies Kulim, according to global Infineon production strategy.
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Infineon IRF5210PBF - Technical Attributes
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 0.06Ω |
Rated Power Dissipation: | 200W |
Qg Gate Charge: | 180nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 40A |
Turn-on Delay Time: | 17ns |
Turn-off Delay Time: | 79ns |
Rise Time: | 86ns |
Fall Time: | 81ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Input Capacitance: | 2700pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole