Manufacturer Part #
SW-T1-2E-D-K1
Medium Toggle Switch, screw lug
Product Specification Section
Adam Tech SW-T1-2E-D-K1 - Product Specification
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
Adam Tech SW-T1-2E-D-K1 - Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 125VAC |
Current Rating: | 10A |
Insulation Resistance: | 1000MΩ |
Contact Material: | Brass |
Contact Plating: | Silver |
Actuator Type: | Round |
Termination Style: | Screw |
Dielectric Withstanding Voltage: | 1500V |
Bushing Style: | Threaded |
Operating Temperature: | -25°C to +85°C |
Dimension: | L 29.5mm x H 46.4mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.34
20
$2.29
40
$2.27
125
$2.23
250+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Panel Mount