Manufacturer Part #
SW-R2-1A-F-LR13-8
Miniature Rocker Switch .187in [4.75mm], red lighted actuator (12V LED), round
Product Specification Section
Adam Tech SW-R2-1A-F-LR13-8 - Product Specification
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
Adam Tech SW-R2-1A-F-LR13-8 - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | SPST |
Current Rating: | 10A |
Termination Style: | Quick Connect |
Contact Material: | Brass |
Rated Voltage (VAC): | 125VAC |
Insulation Resistance: | 100MΩ |
Contact Plating: | Silver |
Actuator Style: | Round |
Dielectric Withstanding Voltage: | 1500V |
Operating Temperature: | -25°C to +85°C |
Dimension: | L 23mm x H 23.3mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.495
50
$0.485
150
$0.47
300
$0.465
1,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount