Q65111A3903 in Reel by ams OSRAM | Infrared Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65111A3903

SFH 4045N High Power Infrared Emitter 940 nm

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
ams OSRAM Q65111A3903 - Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity:
Forward (Drive) Current: 70mA
Forward Voltage: 1.5V
Reverse Voltage[Vr]: 5V
Rise Time: 12ns
Operating Temp Range: -40°C to +85°C
Part Number Aliases: SFH4045
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
2,000
$0.155
4,000+
$0.151
Product Variant Information section