Manufacturer Part #
CGA2B2X7R1H331K050BA
Cap Ceramic 330pF 50V X7R 10% Pad SMD 0402 125°C Low ESR Automotive T/R
Product Specification Section
TDK CGA2B2X7R1H331K050BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA2B2X7R1H331K050BA - Technical Attributes
Attributes Table
Capacitance: | 330pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Dimension: | T 0.55mm x W 0.5mm x L 1mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
10,000
$0.0095
30,000
$0.0092
50,000
$0.0091
100,000
$0.0089
200,000+
$0.0087
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount