PZTA92,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA92,115

PZTA92 Series -300 V 100 mA SMT PNP High-Voltage Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZTA92,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: -300V
Collector Current Max: 100mA
Power Dissipation-Tot: 1.2W
Collector - Base Voltage: -300V
Collector - Emitter Saturation Voltage: -500mV
Emitter - Base Voltage: -5V
DC Current Gain-Min: 25
Frequency - Transition: 500MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
9000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$747.90
USD
Quantity
Unit Price
1,000
$0.0866
3,000
$0.0842
5,000
$0.0831
10,000
$0.0817
20,000+
$0.0794
Product Variant Information section