596-2323-013F in Reel by Dialight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

596-2323-013F

596 Series Bi Level Yellow Green 1.6 mm 30° 3 mcd 1.8 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 596-2323-013F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Forward Voltage: 1.8V
Forward (Drive) Current: 20mA
Intensity: 3mcd
Viewing Angle: 30°
Wavelength: 570nm
Rated Power: 48mW
Operating Temp Range: -40°C to +85°C
Dimension: H  2.67mm x L  1.6mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$650.00
USD
Quantity
Unit Price
500
$0.67
1,000+
$0.65
Product Variant Information section