Manufacturer Part #
RAC05E-12SK
RAC05E-K Series 5 W Single Output 12 V EMC Class B AC/DC-Converter Module
Product Specification Section
RECOM RAC05E-12SK - Product Specification
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
RECOM RAC05E-12SK - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 5W |
Output Voltage: | 12V |
Output Current: | 417mA |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 5V |
Load Regulation (%): | 5% |
Operating Temp Range: | -25°C to +75°C |
Package Style: | DIP-5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
12
$6.23
24
$6.19
36
$6.17
60
$6.14
120+
$6.07
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Package Style:
DIP-5
Mounting Method:
Through Hole