Manufacturer Part #
C1608X5R1A474K080AA
C Series 0603 0.47 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C1608X5R1A474K080AA - Product Specification
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
TDK C1608X5R1A474K080AA - Technical Attributes
Attributes Table
Capacitance: | 0.47µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
4,000
$0.0111
12,000
$0.0109
20,000
$0.0108
80,000
$0.0104
120,000+
$0.0102
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount