DF62B-3EP-2.2C in Bag by Hirose Electric | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62B-3EP-2.2C

DF62B Series 3 Positions 2 Row 2.2 mm Pitch Black Housing Rectangular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF62B-3EP-2.2C - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 2.20mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -35°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Phosphor Bronze
Gender: Male
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
400
$0.225
1,500
$0.22
2,500
$0.215
5,000+
$0.21
Product Variant Information section