text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E09-203R001

172-E Series 9 Position Female Solder Contact SocketD-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
NorComp 172-E09-203R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: White
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Through Hole
Features & Applications

The 172-E09-203R001 is a 9 Position Solder Cup Female D-Sub Interconnects .

Product Features:

  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled thermoplastic
  • Machined contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts
  • Low cost economy series
  • Nickel shells available only
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability

 

 

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$102.00
USD
Quantity
Unit Price
50
$2.04
150
$2.01
200
$2.00
500
$1.98
750+
$1.95
Product Variant Information section