AS4C512M8D4-83BCN in Tray by Alliance Memory | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C512M8D4-83BCN

4 Gb (512 M x 8) 1.2 V 1200 MHz Surface Mount DDR4 SDRAM - FBGA-78

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C512M8D4-83BCN - Technical Attributes
Attributes Table
Memory Type: DDR4 SDRAM
Memory Density: 4Gb
Configuration: 512M x 8
Supply Voltage-Nom: 1.14V to 1.26V
CAS Latency: 17
Number of Words: 8
Word Length: 8b
Access Time-Max: 18ns
Speed Grade: 1.2GHz
Interface Type: Parallel
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-78
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
242
Multiple Of:
242
Total
$1,594.78
USD
Quantity
Unit Price
242
$6.59
484+
$6.54
Product Variant Information section