Manufacturer Part #
CGA3E2X7R2A472K080AA
CGA Series 0603 4700 pF 100V ±10 %Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA3E2X7R2A472K080AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA3E2X7R2A472K080AA - Technical Attributes
Attributes Table
Capacitance: | 4.7nF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
124,000
USA:
124,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,000
$0.0088
16,000
$0.0085
40,000
$0.0083
100,000
$0.0081
160,000+
$0.0078
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount