EAPL2214WA0 in Reel by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EAPL2214WA0

White 120° 715 to 1800 mcd 20 mA 3.65 V Clear Surface Mount Reflector LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAPL2214WA0 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.65V
Forward (Drive) Current: 20mA
Intensity: 1800mcd
Viewing Angle: 120°
Rated Power: 110mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.35mm x L  2.2mm x W  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$966.00
USD
Quantity
Unit Price
2,000
$0.165
4,000+
$0.161
Product Variant Information section