Manufacturer Part #
C7563X7S1H226M230LE
3025 22uF 50V X7S 20% FlexiTerm multilayer ceramic capacitor
Product Specification Section
TDK C7563X7S1H226M230LE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C7563X7S1H226M230LE - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X7S |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +125°C |
Dimension: | T 2.5mm x W 6.3mm x L 7.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1,000+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount