PS2505-4-A in Tube by Renesas | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2505-4-A

PS2505 Series Quad Ch 80 Vce 5000 Vrms Through Hole Photocoupler - DIP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2505-4-A - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.17V
Average Forward Current-Max: 80mA
Power Dissipation: 0.12W
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
20
Total
$1,260.00
USD
Quantity
Unit Price
1
$1.31
40
$1.29
125
$1.28
400
$1.26
1,250+
$1.23
Product Variant Information section