Manufacturer Part #
LPC43S67JET256E
LPC43xx Series 1 MB Flash 154 kB RAM 204 MHz Microcontroller -LBGA-256
Product Specification Section
NXP LPC43S67JET256E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC43S67JET256E - Technical Attributes
Attributes Table
Family Name: | LPC43xx |
Core Processor: | ARM Cortex M4/M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 154kB |
Speed: | 204MHz |
No of I/O Lines: | 64 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C/Microwire/MMC/QEI/SD/SPI/SSI/SSP/UAB OTG/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2.4V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
On-Chip DAC: | 1-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LBGA-256 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
90+
$11.89
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LBGA-256
Mounting Method:
Surface Mount