Manufacturer Part #
STR712FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
Product Specification Section
STMicroelectronics STR712FR0T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STR712FR0T6 - Technical Attributes
Attributes Table
Family Name: | STR7 |
Core Processor: | ARM7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 16kB |
Speed: | 66MHz |
No of I/O Lines: | 32 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USB |
Peripherals: | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
160
$5.25
320+
$5.20
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount