Manufacturer Part #
C3225X5R1A476M250AC
C Series 1210 47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C3225X5R1A476M250AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C3225X5R1A476M250AC - Technical Attributes
Attributes Table
Capacitance: | 47µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dissipation Factor: | 7.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
276
USA:
276
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.705
10
$0.61
40
$0.555
150
$0.50
500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount