Manufacturer Part #
C2012X7R1E335K125AB
C Series 0805 3.3 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C2012X7R1E335K125AB - Product Specification
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
TDK C2012X7R1E335K125AB - Technical Attributes
Attributes Table
Capacitance: | 3.3µF |
Dielectric: | X7R |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Dissipation Factor: | 7.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
149
USA:
149
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1
$0.395
15
$0.315
50
$0.28
250
$0.23
1,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount