Manufacturer Part #
AZ21501-1CET-24DE
AZ21501 Series 50A 24Vac 1 Form C Power Relay
Product Specification Section
American Zettler AZ21501-1CET-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ21501-1CET-24DE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Coil Current: | 38mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 50A |
Coil Resistance: | 384Ω |
Switching Voltage: | 110V |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -55°C to +100°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$2.35
60
$2.33
90
$2.31
150
$2.29
300+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Through Hole