Manufacturer Part #
AZ2151-1A-12DE
AZ2151 Series 40 A SPST 12 V Miniature Power Relay
Product Specification Section
American Zettler AZ2151-1A-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2151-1A-12DE - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 40A |
Coil Resistance: | 155Ω |
Switching Voltage: | 30V |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
No of Terminals: | 6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$1.57
80
$1.56
160
$1.54
200
$1.53
600+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Through Hole