Manufacturer Part #
MEV3S1209SC
MEV3 Series 3 W 12 V Input 9 V Output 3 kVDC Isolated DC/DC Converter
Product Specification Section
Murata Power Solutions MEV3S1209SC - Product Specification
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
Murata Power Solutions MEV3S1209SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 9V |
Input Voltage: | 10.8V to 13.2V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 87.5% |
Load Regulation (%): | 3.6% |
Output Current: | 333mA |
Switching Frequency-Max: | 60kHz |
Ripple & Noise: | 22mV |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$8.94
50
$8.88
75
$8.84
100+
$8.80
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole