Manufacturer Part #
MTDOT-915-AU-X1P-SMA-1
5 V 19 dBm 915 MHz 300 kbps MultiConnect® mDot™Long Range LoRa® Module
Product Specification Section
MultiTech MTDOT-915-AU-X1P-SMA-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
MultiTech MTDOT-915-AU-X1P-SMA-1 - Technical Attributes
Attributes Table
Type: | Module |
Data Rate-Max: | 300kbps |
Output Power: | 19dBm |
Interface Type: | I2C/SPI/UART |
Frequency: | 860MHz to 1020MHz |
Supply Voltage: | 3.3V to 5V |
Sensitivity: | 130dBm |
Modulation: | FSK/GFSK/GMSK/MSK/OOK |
Wireless Protocol: | LoRaWAN |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$45.53
4
$44.89
15
$44.30
25
$44.07
50+
$43.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Box