Manufacturer Part #
LYT6067C-TL
LYT-6 Series 1.38 mA 650 V 25 kHz SMT Flyback CV/CC LED Driver IC - InSOP-24D
Product Specification Section
Power Integrations LYT6067C-TL - Product Specification
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
Power Integrations LYT6067C-TL - Technical Attributes
Attributes Table
No of Outputs: | Single |
Rated Power: | 45W |
Supply Current: | 1.38mA |
Output Current per Channel: | 1.65A |
Switching Frequency-Max: | 25kHz |
Operating Temp Range: | -40°C to +150°C |
Package Style: | InSOP-24D |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount