Manufacturer Part #
CR-12FL4--1K21
CR Series 2512 1.21 kOhm ±1 % 1 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Viking Tech CR-12FL4--1K21 - Product Specification
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
Viking Tech CR-12FL4--1K21 - Technical Attributes
Attributes Table
Resistance: | 1.21kΩ |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 250V |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 6.35mm x W 3.1mm x H 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 500V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.026
8,000
$0.0255
12,000
$0.0253
16,000
$0.0251
20,000+
$0.0245
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount