Manufacturer Part #
ECA-1CM221B
M Series 16 V 220 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor
Product Specification Section
Panasonic ECA-1CM221B - Product Specification
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
Panasonic ECA-1CM221B - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 280mA |
Operating Temp-Max: | 85°C |
Leakage Current: | 35.2µA |
Dimension: | L 11.2mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,000
$0.0667
4,000
$0.0654
6,000
$0.0647
8,000
$0.0643
10,000+
$0.0627
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole