Manufacturer Part #
RCLAMP1521PQTCT
RCLAMP Series 35 Vcl Ultra-Low Capacitance 1-Line ESD Protection
Product Specification Section
Semtech RCLAMP1521PQTCT - Product Specification
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
Semtech RCLAMP1521PQTCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 35V |
Directional: | Bi-Directional |
Peak Output Current: | 4A |
Reverse Leakage Current: | 1µA |
Peak Power: | 120W |
Standoff Voltage: | 15V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 0.5pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.355
9,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount