Manufacturer Part #
AC0805FR-1320KL
AC Series 0805 20 kOhm ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO AC0805FR-1320KL - Product Specification
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
YAGEO AC0805FR-1320KL - Technical Attributes
Attributes Table
Resistance: | 20kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Dielectric Withstanding Voltage: | 300V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20,000
$0.0043
40,000
$0.0042
60,000
$0.0042
80,000
$0.0041
100,000+
$0.004
Product Variant Information section
Available Packaging
Package Qty:
20000 per Reel
Mounting Method:
Surface Mount