Manufacturer Part #
CGA3E3X7S2A473K080AB
CGA Series 0603 47 nF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA3E3X7S2A473K080AB - Product Specification
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
TDK CGA3E3X7S2A473K080AB - Technical Attributes
Attributes Table
Capacitance: | 47nF |
Dielectric: | X7S |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0603 (1608 Metric) |
Lead Spacing: | 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0208
12,000
$0.0203
20,000
$0.0201
40,000
$0.0198
80,000+
$0.0193
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount